Part Details for SII150ACT100 by Silicon Image Inc
Overview of SII150ACT100 by Silicon Image Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SII150ACT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PANELLINK DIGITAL TRANSMITTER Consumer Circuit, CMOS, PQFP100 RoHS: Not Compliant |
|
|
RFQ |
Part Details for SII150ACT100
SII150ACT100 CAD Models
SII150ACT100 Part Data Attributes
|
SII150ACT100
Silicon Image Inc
Buy Now
Datasheet
|
Compare Parts:
SII150ACT100
Silicon Image Inc
Consumer Circuit, CMOS, PQFP100, PLASTIC, MS-026AED, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON IMAGE INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026AED, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |