-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PQFP128, TQFP-128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-2182-ND
|
DigiKey | IC VIDEO HDMI/RCVR W/HDM 2 PORT Min Qty: 1 Lead time: 26 Weeks Container: Tray |
65 In Stock |
|
$5.9150 / $7.0500 | Buy Now |
|
Future Electronics | 2 port HDMI1.3 receiver with HDMI Mobile -No HDCP RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$6.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SII1127ACTU
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SII1127ACTU
Lattice Semiconductor Corporation
Consumer Circuit, PQFP128, TQFP-128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |