Part Details for SII0680ACLU144 by Silicon Image Inc
Overview of SII0680ACLU144 by Silicon Image Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SII0680ACLU144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 18 |
|
RFQ |
Part Details for SII0680ACLU144
SII0680ACLU144 CAD Models
SII0680ACLU144 Part Data Attributes
|
SII0680ACLU144
Silicon Image Inc
Buy Now
Datasheet
|
Compare Parts:
SII0680ACLU144
Silicon Image Inc
Bus Controller, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON IMAGE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | SILICON IMAGE INC | |
JESD-30 Code | S-PQFP-G144 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |