Part Details for SIHU2N80E-GE3 by Vishay Intertechnologies
Overview of SIHU2N80E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SIHU2N80E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHU2N80E-GE3
|
Avnet Americas | N-CHANNEL 800V - Tape and Reel (Alt: SIHU2N80E-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5927 | Buy Now |
DISTI #
78-SIHU2N80E-GE3
|
Mouser Electronics | MOSFETs 800V Vds 30V Vgs IPAK (TO-251) RoHS: Compliant | 0 |
|
$0.5990 / $0.6270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.5990 | Buy Now |
DISTI #
SIHU2N80E-GE3
|
TTI | MOSFETs 800V Vds 30V Vgs IPAK (TO-251) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5690 / $0.6280 | Buy Now |
DISTI #
SIHU2N80E-GE3
|
TME | Transistor: N-MOSFET, unipolar, 800V, 1.8A, Idm: 5A, 62.5W Min Qty: 1 | 0 |
|
$0.9200 / $1.3800 | RFQ |
DISTI #
SIHU2N80E-GE3
|
EBV Elektronik | E Series Power MOSFET N-Channel 800V VDS �30V VGS 2.8A ID 3-Pin TO-251 (Alt: SIHU2N80E-GE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHU2N80E-GE3
SIHU2N80E-GE3 CAD Models
SIHU2N80E-GE3 Part Data Attributes
|
SIHU2N80E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHU2N80E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |