Part Details for SIHP186N60EF-GE3 by Vishay Intertechnologies
Overview of SIHP186N60EF-GE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHP186N60EF-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5928
|
Newark | Mosfet, 600V, 18A, 150Deg C, 156W Rohs Compliant: Yes |Vishay SIHP186N60EF-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3900 / $4.1400 | Buy Now |
DISTI #
SIHP186N60EF-GE3
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 18 A, 0.168 ohm, TO-220AB, Through Hole (Alt: SIHP186N60EF-GE3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.4894 / $1.5825 | Buy Now |
DISTI #
78-SIHP186N60EF-GE3
|
Mouser Electronics | MOSFETs TO220 600V 18A N-CH MOSFET RoHS: Compliant | 372 |
|
$2.1100 / $3.8100 | Buy Now |
|
Future Electronics | MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.5300 / $1.6800 | Buy Now |
|
Future Electronics | MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5300 / $1.6800 | Buy Now |
DISTI #
SIHP186N60EF-GE3
|
TTI | MOSFETs TO220 600V 18A N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.1100 | Buy Now |
DISTI #
SIHP186N60EF-GE3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 12A, Idm: 43A, 156W, TO220AB Min Qty: 1 | 0 |
|
$2.5300 / $3.8100 | RFQ |
DISTI #
SIHP186N60EF-GE3
|
EBV Elektronik | Power MOSFET, N Channel, 600 V, 18 A, 0.168 ohm, TO-220AB, Through Hole (Alt: SIHP186N60EF-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHP186N60EF-GE3
SIHP186N60EF-GE3 CAD Models
SIHP186N60EF-GE3 Part Data Attributes
|
SIHP186N60EF-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHP186N60EF-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 2019-06-26 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.193 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 43 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 82 ns | |
Turn-on Time-Max (ton) | 74 ns |