Part Details for SIHG47N60EF-GE3 by Vishay Intertechnologies
Overview of SIHG47N60EF-GE3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHG47N60EF-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9489
|
Newark | Mosfet, N Channel, 600V, 47A, To247Ac-3, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:47A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Vishay SIHG47N60EF-GE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 | Buy Now |
DISTI #
SIHG47N60EF-GE3
|
Avnet Americas | N-CHANNEL 600V - Tape and Reel (Alt: SIHG47N60EF-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.6823 / $4.9750 | Buy Now |
DISTI #
78-SIHG47N60EF-GE3
|
Mouser Electronics | MOSFETs RECOMMENDED ALT SIHW RoHS: Compliant | 129 |
|
$5.6900 / $7.3500 | Buy Now |
|
Future Electronics | MOSFET N-CHANNEL 600V EF SERIES RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$4.7900 | Buy Now |
|
Future Electronics | MOSFET N-CHANNEL 600V EF SERIES RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Box | 0Box |
|
$4.7900 | Buy Now |
DISTI #
SIHG47N60EF-GE3
|
TTI | MOSFETs RECOMMENDED ALT SIHW RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 5000 In Stock |
|
$4.9800 / $5.2800 | Buy Now |
DISTI #
SIHG47N60EF-GE3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 29A, Idm: 138A, 379W, TO247AC Min Qty: 1 | 0 |
|
$7.8800 / $11.8400 | RFQ |
|
CHIPMALL.COM LIMITED | 600V 47A 67m@10V,24A 379W 4V@250uA 1 N-Channel TO-247AC-3 MOSFETs ROHS | 496 |
|
$4.6993 / $6.3517 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
SIHG47N60EF-GE3
|
EBV Elektronik | N-CHANNEL 600V (Alt: SIHG47N60EF-GE3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHG47N60EF-GE3
SIHG47N60EF-GE3 CAD Models
SIHG47N60EF-GE3 Part Data Attributes
|
SIHG47N60EF-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHG47N60EF-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 47A I(D), 600V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 138 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHG47N60EF-GE3
This table gives cross-reference parts and alternative options found for SIHG47N60EF-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHG47N60EF-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHG47N60E-E3 | Power Field-Effect Transistor, 47A I(D), 600V, 0.064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SIHG47N60EF-GE3 vs SIHG47N60E-E3 |
SIHG47N60E-E3 | Power Field-Effect Transistor, 47A I(D), 600V, 0.064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Siliconix | SIHG47N60EF-GE3 vs SIHG47N60E-E3 |