Part Details for SIHG47N60AE-GE3 by Vishay Intertechnologies
Overview of SIHG47N60AE-GE3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SIHG47N60AE-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHG47N60AE-GE3
|
Avnet Americas | N-CHANNEL 600V - Tape and Reel (Alt: SIHG47N60AE-GE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.6671 / $3.8963 | Buy Now |
DISTI #
78-SIHG47N60AE-GE3
|
Mouser Electronics | MOSFETs 600V Vds 30V Vgs TO-247AC RoHS: Compliant | 504 |
|
$3.9500 / $5.5600 | Buy Now |
DISTI #
V36:1790_17597469
|
Arrow Electronics | Trans MOSFET N-CH 600V 43A 3-Pin(3+Tab) TO-247AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2227 | Americas - 535 |
|
$3.8050 / $5.0460 | Buy Now |
|
Future Electronics | MOSFET 600V Vds 30V Vgs TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$4.1100 | Buy Now |
DISTI #
85573227
|
Verical | Trans MOSFET N-CH 600V 43A 3-Pin(3+Tab) TO-247AC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 535 |
|
$5.0460 | Buy Now |
DISTI #
SIHG47N60AE-GE3
|
TTI | MOSFETs 600V Vds 30V Vgs TO-247AC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.9500 | Buy Now |
DISTI #
SIHG47N60AE-GE3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 27A, Idm: 130A, 313W, TO247AC Min Qty: 1 | 0 |
|
$6.4500 / $9.6700 | RFQ |
DISTI #
SIHG47N60AE-GE3
|
Avnet Asia | N-CHANNEL 600V (Alt: SIHG47N60AE-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.0701 / $3.7440 | Buy Now |
DISTI #
SIHG47N60AE-GE3
|
EBV Elektronik | N-CHANNEL 600V (Alt: SIHG47N60AE-GE3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHG47N60AE-GE3
SIHG47N60AE-GE3 CAD Models
SIHG47N60AE-GE3 Part Data Attributes
|
SIHG47N60AE-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHG47N60AE-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 614 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 313 W | |
Pulsed Drain Current-Max (IDM) | 130 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 288 ns | |
Turn-on Time-Max (ton) | 203 ns |