Part Details for SIHFZ48RS-GE3 by Vishay Siliconix
Overview of SIHFZ48RS-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIHFZ48RS-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-SIHFZ48RS-GE3TR-ND
|
DigiKey | MOSFET N-CH 60V 50A D2PAK Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8850 / $1.0011 | Buy Now |
Part Details for SIHFZ48RS-GE3
SIHFZ48RS-GE3 CAD Models
SIHFZ48RS-GE3 Part Data Attributes:
|
SIHFZ48RS-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIHFZ48RS-GE3
Vishay Siliconix
TRANSISTOR POWER, FET, FET General Purpose Power
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 290 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHFZ48RS-GE3
This table gives cross-reference parts and alternative options found for SIHFZ48RS-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHFZ48RS-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ48RSPBF | Power Field-Effect Transistor, 50A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | Vishay Siliconix | SIHFZ48RS-GE3 vs IRFZ48RSPBF |
SIHFZ48RS-GE3 | Power Field-Effect Transistor, 50A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Vishay Intertechnologies | SIHFZ48RS-GE3 vs SIHFZ48RS-GE3 |
IRFZ48RSPBF | Power Field-Effect Transistor, 50A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | SIHFZ48RS-GE3 vs IRFZ48RSPBF |
IRFZ48RSPBF | Power Field-Effect Transistor, 50A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | SIHFZ48RS-GE3 vs IRFZ48RSPBF |
IRFZ48RS | Power Field-Effect Transistor, 50A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | SIHFZ48RS-GE3 vs IRFZ48RS |