Part Details for SIHFR9210TR-GE3 by Vishay Intertechnologies
Results Overview of SIHFR9210TR-GE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIHFR9210TR-GE3 Information
SIHFR9210TR-GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SIHFR9210TR-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHFR9210TR-GE3
|
TME | Transistor: P-MOSFET, unipolar, -200V, -1.2A, Idm: -7.6A, 25W Min Qty: 1 | 0 |
|
$0.4730 / $0.7430 | RFQ |
Part Details for SIHFR9210TR-GE3
SIHFR9210TR-GE3 CAD Models
SIHFR9210TR-GE3 Part Data Attributes
|
SIHFR9210TR-GE3
Vishay Intertechnologies
Buy Now
|
Compare Parts:
SIHFR9210TR-GE3
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |