-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.1A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIHFL9110TR-GE3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0382
|
Newark | Mosfet, P-Ch, 100V, 1.1A, Sot-223 Rohs Compliant: Yes |Vishay SIHFL9110TR-GE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2714 |
|
$0.3660 / $0.8430 | Buy Now |
DISTI #
86AK6217
|
Newark | Mosfet, P-Ch, 100V, 1.1A, Sot-223 Rohs Compliant: Yes |Vishay SIHFL9110TR-GE3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3370 / $0.3630 | Buy Now |
DISTI #
98AH5858
|
Newark | Mosfet P-Channel 100V Rohs Compliant: Yes |Vishay SIHFL9110TR-GE3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.2980 | Buy Now |
DISTI #
SIHFL9110TR-GE3
|
Avnet Americas | MOSFET P-CHANNEL 100V - Tape and Reel (Alt: SIHFL9110TR-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel |
2500 |
|
$0.1680 / $0.1786 | Buy Now |
DISTI #
78-SIHFL9110TR-GE3
|
Mouser Electronics | MOSFETs 100V Vds 20V Vgs SOT-223 RoHS: Compliant | 91340 |
|
$0.1970 / $0.7200 | Buy Now |
|
Future Electronics | -100V, -1.1A, 1.2ohm, Single P-Channel, SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1920 / $0.2000 | Buy Now |
|
Future Electronics | -100V, -1.1A, 1.2ohm, Single P-Channel, SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel |
0 Reel |
|
$0.1920 / $0.2000 | Buy Now |
DISTI #
SIHFL9110TR-GE3
|
TTI | MOSFETs 100V Vds 20V Vgs SOT-223 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 5000 In Stock |
|
$0.1760 / $0.4980 | Buy Now |
|
Vyrian | Transistors | 16178 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIHFL9110TR-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHFL9110TR-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.1A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.1 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 18 pF | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 3.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SIHFL9110TR-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHFL9110TR-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFL9110TR | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 1.1A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 3 PIN | SIHFL9110TR-GE3 vs IRFL9110TR |