Part Details for SIHF9540S-GE3 by Vishay Intertechnologies
Results Overview of SIHF9540S-GE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIHF9540S-GE3 Information
SIHF9540S-GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SIHF9540S-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHF9540S-GE3
|
Avnet Americas | MOSFET P-CHANNEL 100V - Tape and Reel (Alt: SIHF9540S-GE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6134 / $0.6610 | Buy Now |
DISTI #
78-SIHF9540S-GE3
|
Mouser Electronics | MOSFETs 100V Vds 20V Vgs D2PAK (TO-263) RoHS: Compliant | 0 |
|
$0.7430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.6680 / $0.6990 | Buy Now |
DISTI #
SIHF9540S-GE3
|
TTI | MOSFETs 100V Vds 20V Vgs D2PAK (TO-263) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8600 | Buy Now |
DISTI #
SIHF9540S-GE3
|
EBV Elektronik | MOSFET PCHANNEL 100V (Alt: SIHF9540S-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHF9540S-GE3
SIHF9540S-GE3 CAD Models
SIHF9540S-GE3 Part Data Attributes
|
SIHF9540S-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHF9540S-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 640 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHF9540S-GE3
This table gives cross-reference parts and alternative options found for SIHF9540S-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHF9540S-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF9540STRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | SIHF9540S-GE3 vs IRF9540STRRPBF |
IRF9540STRLPBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | SIHF9540S-GE3 vs IRF9540STRLPBF |
IRF9540STRLPBF | Vishay Intertechnologies | $2.4228 | Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | SIHF9540S-GE3 vs IRF9540STRLPBF |
IRF9540S | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | SIHF9540S-GE3 vs IRF9540S |
IRF9540SPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | SIHF9540S-GE3 vs IRF9540SPBF |
IRF9540STRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | SIHF9540S-GE3 vs IRF9540STRLPBF |
IRF9540S | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3 | SIHF9540S-GE3 vs IRF9540S |
IRF9540SPBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | SIHF9540S-GE3 vs IRF9540SPBF |
IRF9540STRL | International Rectifier | Check for Price | Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | SIHF9540S-GE3 vs IRF9540STRL |
IRF9540S | International Rectifier | Check for Price | Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | SIHF9540S-GE3 vs IRF9540S |