Part Details for SIHD7N60E-GE3 by Vishay Intertechnologies
Overview of SIHD7N60E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHD7N60E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4108
|
Newark | Power Mosfet, N Channel, 7 A, 650 V, 0.5 Ohm, 10 V, 2 V Rohs Compliant: Yes |Vishay SIHD7N60E-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3679 |
|
$1.0400 / $1.5300 | Buy Now |
DISTI #
SIHD7N60E-GE3
|
Avnet Americas | N-CHANNEL 600V - Tape and Reel (Alt: SIHD7N60E-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7623 / $0.8100 | Buy Now |
DISTI #
78-SIHD7N60E-GE3
|
Mouser Electronics | MOSFETs 600V Vds 30V Vgs DPAK (TO-252) RoHS: Compliant | 437 |
|
$0.8100 / $1.8500 | Buy Now |
|
Future Electronics | MOSFET 600V 600MOHM@10V 7A N-CH E-SRS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
|
Future Electronics | MOSFET 600V 600MOHM@10V 7A N-CH E-SRS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.7800 | Buy Now |
|
Future Electronics | MOSFET 600V 600MOHM@10V 7A N-CH E-SRS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
|
Future Electronics | MOSFET 600V 600MOHM@10V 7A N-CH E-SRS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.7800 | Buy Now |
|
Quest Components | 60 |
|
$0.9000 / $2.4000 | Buy Now | |
DISTI #
SIHD7N60E-GE3
|
TTI | MOSFETs 600V Vds 30V Vgs DPAK (TO-252) RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3000 In Stock |
|
$0.8000 / $1.1700 | Buy Now |
DISTI #
SIHD7N60E-GE3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 5A, Idm: 18A, 78W, DPAK,TO252 Min Qty: 1 | 0 |
|
$1.2400 / $1.8600 | RFQ |
Part Details for SIHD7N60E-GE3
SIHD7N60E-GE3 CAD Models
SIHD7N60E-GE3 Part Data Attributes
|
SIHD7N60E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHD7N60E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 7A I(D), 609V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 43 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 609 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHD7N60E-GE3
This table gives cross-reference parts and alternative options found for SIHD7N60E-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHD7N60E-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD07N60S5BTMA1 | Power Field-Effect Transistor, 7.3A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | SIHD7N60E-GE3 vs SPD07N60S5BTMA1 |
CDM7-700LR | Power Field-Effect Transistor, 7A I(D), 700V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3/2 | Central Semiconductor Corp | SIHD7N60E-GE3 vs CDM7-700LR |
SIHU6N65E-GE3 | Power Field-Effect Transistor, 7A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Vishay Intertechnologies | SIHD7N60E-GE3 vs SIHU6N65E-GE3 |
SIHD7N60E-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SIHD7N60E-GE3 vs SIHD7N60E-GE3 |
SPP07N65C3XKSA1 | Power Field-Effect Transistor, 7.3A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SIHD7N60E-GE3 vs SPP07N65C3XKSA1 |
SPP07N60C3HKSA1 | Power Field-Effect Transistor, 7.3A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SIHD7N60E-GE3 vs SPP07N60C3HKSA1 |
TSM60NB600CHC5G | Power Field-Effect Transistor, 7A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Taiwan Semiconductor | SIHD7N60E-GE3 vs TSM60NB600CHC5G |
SPP07N60C3XK | Power Field-Effect Transistor, 7.3A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SIHD7N60E-GE3 vs SPP07N60C3XK |
CDM7-700LRTR13 | Power Field-Effect Transistor, 7A I(D), 700V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3/2 | Central Semiconductor Corp | SIHD7N60E-GE3 vs CDM7-700LRTR13 |
SIHD7N60ET1-GE3 | Power Field-Effect Transistor, 7A I(D), 609V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3/2 | Vishay Intertechnologies | SIHD7N60E-GE3 vs SIHD7N60ET1-GE3 |