Part Details for SIHD7N60E-E3 by Vishay Siliconix
Overview of SIHD7N60E-E3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHD7N60E-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHD7N60E-E3-ND
|
DigiKey | MOSFET N-CH 600V 7A DPAK Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8100 / $0.8705 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 75 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 60 |
|
$0.9000 / $2.4000 | Buy Now |