Part Details for SIHD6N65E-GE3 by Vishay Siliconix
Overview of SIHD6N65E-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHD6N65E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHD6N65E-GE3-ND
|
DigiKey | MOSFET N-CH 650V 7A DPAK Min Qty: 1 Lead time: 28 Weeks Container: Tube |
2867 In Stock |
|
$0.6500 / $1.0900 | Buy Now |