Part Details for SIHB6N65E-GE3 by Vishay Siliconix
Overview of SIHB6N65E-GE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHB6N65E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHB6N65E-GE3-ND
|
DigiKey | MOSFET N-CH 650V 7A D2PAK Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7750 / $1.8500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.1600 / $3.2400 | Buy Now |