Part Details for SIHB4N80E-GE3 by Vishay Intertechnologies
Overview of SIHB4N80E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SIHB4N80E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHB4N80E-GE3
|
Avnet Americas | N-CHANNEL 800V (Alt: SIHB4N80E-GE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.9059 / $0.9625 | Buy Now |
DISTI #
78-SIHB4N80E-GE3
|
Mouser Electronics | MOSFETs 800V Vds 30V Vgs D2PAK (TO-263) RoHS: Compliant | 0 |
|
$1.0700 / $1.0800 | Order Now |
|
Future Electronics | MOSFET N-CHANNEL 800V 4.3A D2PAK TO-263 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.9750 / $1.0500 | Buy Now |
DISTI #
SIHB4N80E-GE3
|
TTI | MOSFETs 800V Vds 30V Vgs D2PAK (TO-263) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9700 | Buy Now |
DISTI #
SIHB4N80E-GE3
|
TME | Transistor: N-MOSFET, unipolar, 800V, 2.7A, Idm: 11A, 69W Min Qty: 1 | 0 |
|
$1.5800 / $2.3700 | RFQ |
Part Details for SIHB4N80E-GE3
SIHB4N80E-GE3 CAD Models
SIHB4N80E-GE3 Part Data Attributes
|
SIHB4N80E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHB4N80E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 56 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 1.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Pulsed Drain Current-Max (IDM) | 11 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 92 ns | |
Turn-on Time-Max (ton) | 38 ns |