Part Details for SIHA25N60EFL-GE3 by Vishay Intertechnologies
Overview of SIHA25N60EFL-GE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHA25N60EFL-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6515
|
Newark | Mosfet, N-Ch, 600V, 25A, 150Deg C, 39W, Transistor Polarity:N Channel, Continuous Drain Current Id:25A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.127Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Rohs Compliant: Yes |Vishay SIHA25N60EFL-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 443 |
|
$3.8800 / $5.8600 | Buy Now |
DISTI #
SIHA25N60EFL-GE3
|
Avnet Americas | Transistor MOSFET N-CH 600V 25A 3-Pin TO-220FP T/R (Alt: SIHA25N60EFL-GE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$2.2950 / $2.9155 | Buy Now |
DISTI #
78-SIHA25N60EFL-GE3
|
Mouser Electronics | MOSFET N-CHANNEL 600V RoHS: Compliant | 972 |
|
$2.6500 / $5.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.2700 | Buy Now |
DISTI #
SIHA25N60EFL-GE3
|
TTI | MOSFET N-CHANNEL 600V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$2.6500 / $2.7000 | Buy Now |
|
NTEMALL | N-CHANNEL 600V | 196 |
|
$1.5400 / $1.6600 | Buy Now |
Part Details for SIHA25N60EFL-GE3
SIHA25N60EFL-GE3 CAD Models
SIHA25N60EFL-GE3 Part Data Attributes:
|
SIHA25N60EFL-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHA25N60EFL-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 353 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.146 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Pulsed Drain Current-Max (IDM) | 61 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 136 ns | |
Turn-on Time-Max (ton) | 118 ns |