Part Details for SIHA17N80E-E3 by Vishay Siliconix
Overview of SIHA17N80E-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHA17N80E-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHA17N80E-E3-ND
|
DigiKey | MOSFET N-CHANNEL 800V 15A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4 In Stock |
|
$2.2749 / $4.6700 | Buy Now |