Part Details for SIHA15N60E-E3 by Vishay Siliconix
Overview of SIHA15N60E-E3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHA15N60E-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHA15N60E-E3-ND
|
DigiKey | MOSFET N-CH 600V 15A TO220 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1 In Stock |
|
$1.2375 / $3.7400 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ |