Part Details for SIHA15N50E-E3 by Vishay Intertechnologies
Overview of SIHA15N50E-E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHA15N50E-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8538
|
Newark | Mosfet, N-Ch, 500V, 14.5A, To-220Fp-3, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:14.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Vishay SIHA15N50E-E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
SIHA15N50E-E3
|
Avnet Americas | Trans MOSFET N-CH 500V 14.5A 3-Pin TO-220FP - Tape and Reel (Alt: SIHA15N50E-E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9585 / $1.2176 | Buy Now |
DISTI #
78-SIHA15N50E-E3
|
Mouser Electronics | MOSFET 500V Vds 30V Vgs TO-220 FULLPAK RoHS: Compliant | 526 |
|
$1.1100 / $2.1200 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 500V 14.5A 3-Pin TO-220FP - Rail/Tube RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9470 | Buy Now |
DISTI #
SIHA15N50E-E3
|
TTI | MOSFET 500V Vds 30V Vgs TO-220 FULLPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$0.9200 / $1.6200 | Buy Now |
DISTI #
SIHA15N50E-E3
|
TME | Transistor: N-MOSFET, unipolar, 500V, 9.2A, Idm: 28A, 33W, TO220FP Min Qty: 1 | 0 |
|
$1.3800 / $2.0600 | RFQ |
DISTI #
SIHA15N50E-E3
|
EBV Elektronik | Trans MOSFET N-CH 500V 14.5A 3-Pin TO-220FP (Alt: SIHA15N50E-E3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHA15N50E-E3
SIHA15N50E-E3 CAD Models
SIHA15N50E-E3 Part Data Attributes:
|
SIHA15N50E-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHA15N50E-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 14.5A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 136 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 14.5 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 104 ns | |
Turn-on Time-Max (ton) | 78 ns |
Alternate Parts for SIHA15N50E-E3
This table gives cross-reference parts and alternative options found for SIHA15N50E-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHA15N50E-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPA50R250CPXKSA1 | Power Field-Effect Transistor, 13A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | SIHA15N50E-E3 vs IPA50R250CPXKSA1 |
IPP50R250CPXKSA1 | Power Field-Effect Transistor, 13A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SIHA15N50E-E3 vs IPP50R250CPXKSA1 |
IRFS460 | Power Field-Effect Transistor, 12.4A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | Fairchild Semiconductor Corporation | SIHA15N50E-E3 vs IRFS460 |
AP14S50I-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | SIHA15N50E-E3 vs AP14S50I-HF |
IPP50R250CP | Power Field-Effect Transistor, 13A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SIHA15N50E-E3 vs IPP50R250CP |