Part Details for SIGC42T60NC by Infineon Technologies AG
Results Overview of SIGC42T60NC by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIGC42T60NC Information
SIGC42T60NC by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SIGC42T60NC
SIGC42T60NC CAD Models
SIGC42T60NC Part Data Attributes
|
SIGC42T60NC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIGC42T60NC
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, 6.5 X 6.5 MM, DIE-4
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | 6.5 X 6.5 MM, DIE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | S-XUUC-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 160 ns | |
Turn-on Time-Nom (ton) | 55 ns |
Alternate Parts for SIGC42T60NC
This table gives cross-reference parts and alternative options found for SIGC42T60NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIGC42T60NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIGC42T60NCX1SA5 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, 6.5 X 6.5 MM, DIE-4 | SIGC42T60NC vs SIGC42T60NCX1SA5 |