Part Details for SIGC42T170R3GG by Infineon Technologies AG
Results Overview of SIGC42T170R3GG by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIGC42T170R3GG Information
SIGC42T170R3GG by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SIGC42T170R3GG
SIGC42T170R3GG CAD Models
SIGC42T170R3GG Part Data Attributes
|
SIGC42T170R3GG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIGC42T170R3GG
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 29A I(C), 1200V V(BR)CES, N-Channel, 6.50 X 6.46 MM, DIE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 29 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
JESD-30 Code | R-XUUC-N | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |