Datasheets
SIGC186T170R3 by: Infineon Technologies AG

Insulated Gate Bipolar Transistor, 150A I(C), 1700V V(BR)CES, N-Channel, 13.63 X 13.63 MM, DIE

Part Details for SIGC186T170R3 by Infineon Technologies AG

Overview of SIGC186T170R3 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for SIGC186T170R3

SIGC186T170R3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIGC186T170R3 Part Data Attributes

SIGC186T170R3 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
SIGC186T170R3 Infineon Technologies AG Insulated Gate Bipolar Transistor, 150A I(C), 1700V V(BR)CES, N-Channel, 13.63 X 13.63 MM, DIE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code DIE
Package Description UNCASED CHIP, S-XUUC-N
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 150 A
Collector-Emitter Voltage-Max 1700 V
Configuration SINGLE
Gate-Emitter Thr Voltage-Max 6.4 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code S-XUUC-N
Number of Elements 1
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application POWER CONTROL
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIGC186T170R3 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIGC186T170R3 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SIGC186T170R3 would you like to use for your alert(s)?
  • Please alert me when SIGC186T170R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIGC186T170R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIGC186T170R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIGC186T170R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIGC186T170R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIGC186T170R3 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: