Part Details for SIGC121T60NR2C by Infineon Technologies AG
Overview of SIGC121T60NR2C by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIGC121T60NR2C
SIGC121T60NR2C CAD Models
SIGC121T60NR2C Part Data Attributes
|
SIGC121T60NR2C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIGC121T60NR2C
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel, 11 X 11 MM, DIE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | 11 X 11 MM, DIE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | S-XUUC-N | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 260 ns | |
Turn-on Time-Nom (ton) | 155 ns |
Alternate Parts for SIGC121T60NR2C
This table gives cross-reference parts and alternative options found for SIGC121T60NR2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIGC121T60NR2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIGC76T60R3E | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | SIGC121T60NR2C vs SIGC76T60R3E |
SIGC121T60NR2CX1SA2 | Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel, 11 X 11 MM, DIE | Infineon Technologies AG | SIGC121T60NR2C vs SIGC121T60NR2CX1SA2 |