Part Details for SIGC08T60X1SA2 by Infineon Technologies AG
Overview of SIGC08T60X1SA2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIGC08T60X1SA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIGC08T60X1SA2
|
Avnet Americas | IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIGC08T60X1SA2) RoHS: Not Compliant Min Qty: 453 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for SIGC08T60X1SA2
SIGC08T60X1SA2 CAD Models
SIGC08T60X1SA2 Part Data Attributes:
|
SIGC08T60X1SA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIGC08T60X1SA2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel, 2.86 X 2.82 MM, DIE-2
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JESD-30 Code | R-XUUC-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |