Part Details for SIEH-M12B-NS-K-L by Festo
Overview of SIEH-M12B-NS-K-L by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256DM-12/B | Rochester Electronics LLC | X28HC256 - EEPROM, 32KX8, 5V, Parallel | |
CR8CM-12B#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for SIEH-M12B-NS-K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-SIEH-M12B-NS-K-L-ND
|
DigiKey | PROXIMITY SWITCH Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.1000 | Buy Now |