Part Details for SIEF-M12NB-PS-S-L-WA by Festo
Overview of SIEF-M12NB-PS-S-L-WA by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SIEF-M12NB-PS-S-L-WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-SIEF-M12NB-PS-S-L-WA-ND
|
DigiKey | PROXIMITY SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.8200 | Buy Now |
Part Details for SIEF-M12NB-PS-S-L-WA
SIEF-M12NB-PS-S-L-WA CAD Models
SIEF-M12NB-PS-S-L-WA Part Data Attributes
|
SIEF-M12NB-PS-S-L-WA
Festo
Buy Now
Datasheet
|
Compare Parts:
SIEF-M12NB-PS-S-L-WA
Festo
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical, Non Flush Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT-CIRCUIT PROTECTION | |
Housing | BRASS COATING/PBT | |
Measurement Range-Max (mm) | 8 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON FLUSH MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |