Part Details for SIDHP-FS2818F-100M by Suntsu Electronics Inc
Overview of SIDHP-FS2818F-100M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIDHP-FS2818F-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SIDHP-FS2818F-100M-ND
|
DigiKey | FIXED IND 10uH SMD 33A 2.58MOHM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
320 In Stock |
|
$3.1000 / $3.3500 | Buy Now |