Part Details for SIDC81D120E6X1SA4 by Infineon Technologies AG
Overview of SIDC81D120E6X1SA4 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SIDC81D120E6X1SA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIDC81D120E6X1SA4
|
Avnet Americas | Diode Switching 100A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC81D120E6X1SA4) RoHS: Compliant Min Qty: 41 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for SIDC81D120E6X1SA4
SIDC81D120E6X1SA4 CAD Models
SIDC81D120E6X1SA4 Part Data Attributes
|
SIDC81D120E6X1SA4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC81D120E6X1SA4
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, 9 X 9 MM, DIE-1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | S-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |