Diodes
SIDC14D120H8X1SA1
Infineon Technologies AG
Description: Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, 3.80 X 3.80 MM, DIE-2

Overview of SIDC14D120H8X1SA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for SIDC14D120H8X1SA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # SIDC14D120H8X1SA1
Avnet Americas Diode Switching 25A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC14D120H8X1SA1) RoHS: Compliant Min Qty: 16911 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Waffle Pack 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 16911 Package Multiple: 1 Lead time: 20 Weeks 0
  • 16,911 $1.3900
$1.3900 Buy Now

CAD Models for SIDC14D120H8X1SA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIDC14D120H8X1SA1 by Infineon Technologies AG

SIDC14D120H8X1SA1
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
DIE
Package Description
S-XUUC-N1
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.40
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Infineon
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
S-XUUC-N1
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
25 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
1200 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SIDC14D120H8X1SA1
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, 3.80 X 3.80 MM, DIE-2
    VS

Alternate Parts for SIDC14D120H8X1SA1

This table gives cross-reference parts and alternative options found for SIDC14D120H8X1SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIDC14D120H8X1SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDC15D120T6M Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, 4.28 X 3.40 MM, DIE-1 Infineon Technologies AG SIDC14D120H8X1SA1 vs IDC15D120T6M
CCR28H-12 Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, DIE-1 Cynergy3 Components SIDC14D120H8X1SA1 vs CCR28H-12
SIDC23D120F6X1SA1 Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, 3.50 X 6.50 MM, DIE-1 Infineon Technologies AG SIDC14D120H8X1SA1 vs SIDC23D120F6X1SA1
SIDC14D120H6X1SA1 Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, 3.80 X 3.80 MM, DIE-1 Infineon Technologies AG SIDC14D120H8X1SA1 vs SIDC14D120H6X1SA1
SIDC23D120F Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, DIE Infineon Technologies AG SIDC14D120H8X1SA1 vs SIDC23D120F
SIDC23D120F6 Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, 3.50 X 6.50 MM, DIE-1 Infineon Technologies AG SIDC14D120H8X1SA1 vs SIDC23D120F6

Related Parts for SIDC14D120H8X1SA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIDC14D120H8X1SA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIDC14D120H8X1SA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SIDC14D120H8X1SA1 would you like to use for your alert(s)?
  • Please alert me when SIDC14D120H8X1SA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIDC14D120H8X1SA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIDC14D120H8X1SA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIDC14D120H8X1SA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIDC14D120H8X1SA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIDC14D120H8X1SA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: