Part Details for SIDC10D120H8X1SA2 by Infineon Technologies AG
Overview of SIDC10D120H8X1SA2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIDC10D120H8X1SA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIDC10D120H8X1SA2-ND
|
DigiKey | DIODE GP 1.2KV 15A WAFER Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SIDC10D120H8X1SA2
|
Avnet Americas | Diode Switching 15A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC10D120H8X1SA2) RoHS: Compliant Min Qty: 24084 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$1.0970 / $1.2538 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24084 Package Multiple: 1 | 0 |
|
$0.9800 | Buy Now |
DISTI #
SP000527638
|
EBV Elektronik | Diode Switching 15A DIE Wafer (Alt: SP000527638) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIDC10D120H8X1SA2
SIDC10D120H8X1SA2 CAD Models
SIDC10D120H8X1SA2 Part Data Attributes:
|
SIDC10D120H8X1SA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC10D120H8X1SA2
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Infineon | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 27 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |