Part Details for SIDC09D60E6X1SA1 by Infineon Technologies AG
Overview of SIDC09D60E6X1SA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIDC09D60E6X1SA1
SIDC09D60E6X1SA1 CAD Models
SIDC09D60E6X1SA1 Part Data Attributes:
|
SIDC09D60E6X1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC09D60E6X1SA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, 3 X 3 MM, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | S-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SIDC09D60E6X1SA1
This table gives cross-reference parts and alternative options found for SIDC09D60E6X1SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIDC09D60E6X1SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q67050-A4006-A001 | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, DIE-1 | Infineon Technologies AG | SIDC09D60E6X1SA1 vs Q67050-A4006-A001 |
SIDC09D60E6YX1SA1 | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, 3 X 3 MM, DIE-1 | Infineon Technologies AG | SIDC09D60E6X1SA1 vs SIDC09D60E6YX1SA1 |
SIDC09D60E6 | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, 3 X 3 MM, DIE-1 | Infineon Technologies AG | SIDC09D60E6X1SA1 vs SIDC09D60E6 |