Part Details for SIDC02D60F6 by Infineon Technologies AG
Results Overview of SIDC02D60F6 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIDC02D60F6 Information
SIDC02D60F6 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SIDC02D60F6
SIDC02D60F6 CAD Models
SIDC02D60F6 Part Data Attributes
|
SIDC02D60F6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC02D60F6
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, 1.30 X 1.30 MM, DIE-1
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | S-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.062 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SIDC02D60F6
This table gives cross-reference parts and alternative options found for SIDC02D60F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIDC02D60F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP30J | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 600V V(RRM) | SIDC02D60F6 vs GP30J |
GDSGA0-700E | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DIE-1 | SIDC02D60F6 vs GDSGA0-700E |
SFR305 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 600V V(RRM) | SIDC02D60F6 vs SFR305 |
1N5552 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), | SIDC02D60F6 vs 1N5552 |
SIDC02D60F6X1SA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, 1.30 X 1.30 MM, DIE-1 | SIDC02D60F6 vs SIDC02D60F6X1SA1 |