Part Details for SICW025N065H4-BP by Micro Commercial Components
Results Overview of SICW025N065H4-BP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SICW025N065H4-BP Information
SICW025N065H4-BP by Micro Commercial Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SICW025N065H4-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM0352
|
Newark | Sic Mosfet, N-Ch, 650V, 107A, To-247 Rohs Compliant: Yes |Micro Commercial Components SICW025N065H4-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $12.3100 | Buy Now |
DISTI #
353-SICW025N065H4-BP-ND
|
DigiKey | SIC MOSFET,TO-247-4 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
360 In Stock |
|
$8.1476 / $10.7300 | Buy Now |
DISTI #
833-SICW025N065H4-BP
|
Mouser Electronics | SiC MOSFETs SiC MOSFET,TO-247-4 RoHS: Compliant | 360 |
|
$8.4600 / $11.5000 | Buy Now |
|
Future Electronics | SiC MOSFET,TO-247-4 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 22 Weeks | 0 |
|
$7.1100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 300 |
|
$9.8400 / $10.5400 | Buy Now |