Part Details for SICRF6650 by SMC Diode Solutions
Overview of SICRF6650 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SICRF6650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1950-ND
|
DigiKey | DIODE SIL CARB 650V 6A ITO220AC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
250 In Stock |
|
$0.9079 / $2.4500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 5800 |
|
$0.8012 | Buy Now |