-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0210
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 105Deg C Rohs Compliant: Yes |Vishay SIC931BED-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$17.4200 | Buy Now |
DISTI #
SIC931BED-T1-GE3
|
Avnet Americas | 4.5 - 24V,20V MICROBriCK module - Tape and Reel (Alt: SIC931BED-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.3845 | Buy Now |
DISTI #
78-SIC931BED-T1-GE3
|
Mouser Electronics | Switching Voltage Regulators microBRICK 4.5-24V, 20A RoHS: Compliant | 5003 |
|
$17.7700 | Buy Now |
|
Future Electronics | SIC931 Series 24 V 20 A 75 uA SMT microBRICK™ DC/DC Regulator Module RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$9.8700 | Buy Now |
DISTI #
SIC931BED-T1-GE3
|
TTI | Switching Voltage Regulators microBRICK 4.5-24V, 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 1050 Container: Reel | Americas - 0 |
|
$10.1800 / $10.5900 | Buy Now |
DISTI #
SIC931BED-T1-GE3
|
EBV Elektronik | 4.5 - 24V,20V MICROBriCK module (Alt: SIC931BED-T1-GE3) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 13 Weeks, 0 Days | EBV - 1050 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1050 | 1050 |
|
$17.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIC931BED-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIC931BED-T1-GE3
Vishay Intertechnologies
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING REGULATOR |