Part Details for SIC780ACD-T1-GE3 by Vishay Siliconix
Overview of SIC780ACD-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIC780ACD-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIC780ACD-T1-GE3CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 50A PPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.3800 | Buy Now |
Part Details for SIC780ACD-T1-GE3
SIC780ACD-T1-GE3 CAD Models
SIC780ACD-T1-GE3 Part Data Attributes
|
SIC780ACD-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIC780ACD-T1-GE3
Vishay Siliconix
IC SWITCHING CONTROLLER, Switching Regulator or Controller
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | VQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |