Part Details for SIC464ED-T1-GE3 by Vishay Siliconix
Overview of SIC464ED-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIC464ED-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIC464ED-T1-GE3CT-ND
|
DigiKey | IC REG BCK ADJ POWERPAK MLP55-27 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18503 In Stock |
|
$1.4950 / $3.4600 | Buy Now |
|
New Advantage Corporation | Switching Voltage Regulators 2A, 4.5-60V buck reg 100kHZ to 2MHz RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$1.9300 | Buy Now |