Part Details for SIC414CDT1GE3 by Vishay Intertechnologies
Results Overview of SIC414CDT1GE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIC414CDT1GE3 Information
SIC414CDT1GE3 by Vishay Intertechnologies is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SIC414CDT1GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 6 A, INTEGRATED MICRO BUCK REGULATOR WITH 5 V LDO Switching Regulator, Voltage-mode, 6A, 1000kHz Swi... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |