Part Details for SIC413CB-T1-E3 by Vishay Siliconix
Results Overview of SIC413CB-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIC413CB-T1-E3 Information
SIC413CB-T1-E3 by Vishay Siliconix is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part Details for SIC413CB-T1-E3
SIC413CB-T1-E3 CAD Models
SIC413CB-T1-E3 Part Data Attributes
|
SIC413CB-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIC413CB-T1-E3
Vishay Siliconix
Switching Regulator, Voltage-mode, 565kHz Switching Freq-Max, PDSO8, 6.20 X 5 MM, 1.75 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | 6.20 X 5 MM, 1.75 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE 0.6 TO 13.2 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | 5.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 565 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |