Part Details for SIB-114-02-FM-S by Samtec Inc
Overview of SIB-114-02-FM-S by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIB-114-02-FM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SIB-114-02-FM-S-ND
|
DigiKey | .100" ONE-PIECE INTERFACE Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SIB-114-02-FM-S
|
Avnet Americas | .100" One-Piece Interface - Rail/Tube (Alt: SIB-114-02-FM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
5cd91bbdcd7c1c4c3874251b
|
Samtec | .100" One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tube | 0 |
|
Buy Now |
Part Details for SIB-114-02-FM-S
SIB-114-02-FM-S CAD Models
SIB-114-02-FM-S Part Data Attributes
|
SIB-114-02-FM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SIB-114-02-FM-S
Samtec Inc
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |