-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6300
|
Newark | Connector, 2.54Mm, 1X2 Position, Spring Loaded Connector Type:Compression Connector, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SIB-102-02-F-S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.8120 / $1.6900 | Buy Now |
DISTI #
SAM12848-ND
|
DigiKey | CONN SPRING MOD 2POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7039 In Stock |
|
$1.0500 / $2.1100 | Buy Now |
DISTI #
SIB-102-02-F-S
|
Avnet Americas | Conn One Piece Interface M 2 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SIB-102-02-F-S) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $2.1100 | Buy Now |
DISTI #
200-SIB10202FS
|
Mouser Electronics | Board to Board & Mezzanine Connectors .100" One-Piece Interface RoHS: Compliant | 1172 |
|
$0.4990 / $1.9300 | Buy Now |
DISTI #
E02:0323_01933480
|
Arrow Electronics | Conn One Piece Interface M 2 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2325 | Europe - 73323 |
|
$1.4198 / $2.2695 | Buy Now |
DISTI #
V99:2348_07462870
|
Arrow Electronics | Conn One Piece Interface M 2 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2204 | Americas - 100 |
|
$1.3200 / $2.1100 | Buy Now |
|
Onlinecomponents.com | SAMTEC SIB-102-02-F-S Board-To-Board Connector, SIB Series, 2 Contacts, 2.54 mm, Surface Mount, 1 Rows RoHS: Compliant |
5060 In Stock 196 Factory Stock |
|
$0.2900 / $2.1100 | Buy Now |
DISTI #
69098610
|
Verical | Conn One Piece Interface M 2 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2325 | Americas - 73323 |
|
$1.3200 / $2.1100 | Buy Now |
DISTI #
71211607
|
Verical | Conn One Piece Interface M 2 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2340 | Americas - 4912 |
|
$0.9590 / $2.7947 | Buy Now |
DISTI #
60946971
|
Verical | Conn One Piece Interface M 2 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2204 | Americas - 100 |
|
$1.3200 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIB-102-02-F-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SIB-102-02-F-S
Samtec Inc
Card Edge Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.264 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.2 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |