There are no models available for this part yet.
Overview of SIA931DJ-T1-GE3 by Vishay Huntington
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIA931DJ-T1-GE3 by Vishay Huntington
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | MOSFET 2P-CH 30V 4.5A SC70-6L | 280000 |
|
$0.1890 / $0.2830 | Buy Now |
CAD Models for SIA931DJ-T1-GE3 by Vishay Huntington
Related Parts for SIA931DJ-T1-GE3
-
SIA918EDJ-T1-GE3Small Signal Field-Effect Transistors
-
DMT6007LFG-7Power Field-Effect Transistors
-
MSP430FR5739IRHATMicrocontrollers
-
MBRA340T3GRectifier Diodes
-
NCV8402STT1GPeripheral Drivers
-
CGB2A1X6S1A105M033BCFixed Capacitors
-
SI3402-A-GMSwitching Regulator or Controllers
-
RC0402FR-0710KLFixed Resistors
-
FMMT560TASmall Signal Bipolar Transistors