Part Details for SIA913ADJ-T1-GE3 by Vishay Intertechnologies
Results Overview of SIA913ADJ-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIA913ADJ-T1-GE3 Information
SIA913ADJ-T1-GE3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SIA913ADJ-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIA913ADJ-T1-GE3
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 12V 4.5A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA913ADJ-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1688 | Buy Now |
DISTI #
781-SIA913ADJ-GE3
|
Mouser Electronics | MOSFETs 12V 4.5A 6.5W 61mohm @ 4.5V RoHS: Compliant | 5624 |
|
$0.1680 / $0.6000 | Buy Now |
|
Future Electronics | MOSFET 12V 4.5A 6.5W 61mohm @ 4.5V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1754 / $0.1827 | Buy Now |
DISTI #
SIA913ADJ-T1-GE3
|
TTI | MOSFETs 12V 4.5A 6.5W 61mohm @ 4.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1650 / $0.1780 | Buy Now |
DISTI #
SIA913ADJ-T1-GE3
|
TME | Transistor: P-MOSFET x2, TrenchFET®, unipolar, -12V, -4.5A, 6.5W Min Qty: 3000 | 0 |
|
$0.2560 | RFQ |
DISTI #
SIA913ADJ-T1-GE3
|
Avnet Asia | Transistor MOSFET Array Dual P-CH 12V 4.5A 6-Pin PowerPAK SC-70 T/R (Alt: SIA913ADJ-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SIA913ADJ-T1-GE3
|
EBV Elektronik | Transistor MOSFET Array Dual PCH 12V 45A 6Pin PowerPAK SC70 TR (Alt: SIA913ADJ-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIA913ADJ-T1-GE3
SIA913ADJ-T1-GE3 CAD Models
SIA913ADJ-T1-GE3 Part Data Attributes
|
SIA913ADJ-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIA913ADJ-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 4.3A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HELOGEN FREE AND ROHS COMPLIANT, LEADLESS, SC-70, POWERPAK-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HELOGEN FREE AND ROHS COMPLIANT, LEADLESS, SC-70, POWERPAK-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.061 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 6.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |