Part Details for SIA468DJ-T1-GE3 by Vishay Siliconix
Overview of SIA468DJ-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIA468DJ-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIA468DJ-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 30V 37.8A PPAK SC70 Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7293 In Stock |
|
$0.1853 / $0.6400 | Buy Now |