Part Details for SIA440DJ-T1-GE3 by Vishay Siliconix
Overview of SIA440DJ-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIA440DJ-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIA440DJ-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 40V 12A PPAK SC70-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31484 In Stock |
|
$0.1300 / $0.4600 | Buy Now |
|
ES Components | SIL SIA440DJ-T1-GE33K/REEL | 0 in Stock |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2627 / $0.2814 | Buy Now |