Part Details for SIA4371EDJ-T1-GE3 by Vishay Intertechnologies
Overview of SIA4371EDJ-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for SIA4371EDJ-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3551
|
Newark | Mosfet, P-Ch, 30V, 9A, Powerpak Sc-70 Rohs Compliant: Yes |Vishay SIA4371EDJ-T1-GE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17864 |
|
$0.2170 / $0.6620 | Buy Now |
DISTI #
SIA4371EDJ-T1-GE3
|
Avnet Americas | P-CHANNEL 30-V (D-S) MOSFET - Tape and Reel (Alt: SIA4371EDJ-T1-GE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.1087 | Buy Now |
DISTI #
781-SIA437EDJ-T1-GE3
|
Mouser Electronics | MOSFETs POWRPK P CHAN 30V RoHS: Compliant | 22897 |
|
$0.1070 / $0.4800 | Buy Now |
DISTI #
V72:2272_26551840
|
Arrow Electronics | Trans MOSFET P-CH 30V 6.4A 6-Pin PowerPAK SC-70 EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Cut Strips | Americas - 50 |
|
$0.1024 / $0.2448 | Buy Now |
|
Future Electronics | P-Channel 30-V (D-S) MOSFET PowerPAK SC-70, 45 m 10V, 53 m 4.5V RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 21 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1050 | Buy Now |
DISTI #
SIA4371EDJ-T1-GE3
|
TTI | MOSFETs POWRPK P CHAN 30V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1170 | Buy Now |
DISTI #
SIA4371EDJ-T1-GE3
|
EBV Elektronik | P-CHANNEL 30-V (D-S) MOSFET (Alt: SIA4371EDJ-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1836 / $0.1984 | Buy Now |
Part Details for SIA4371EDJ-T1-GE3
SIA4371EDJ-T1-GE3 CAD Models
SIA4371EDJ-T1-GE3 Part Data Attributes
|
SIA4371EDJ-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIA4371EDJ-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 9A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 15.6 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 156 ns | |
Turn-on Time-Max (ton) | 30 ns |