Part Details for SI9990ACS by Temic Semiconductors
Overview of SI9990ACS by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SI9990ACS
SI9990ACS CAD Models
SI9990ACS Part Data Attributes:
|
SI9990ACS
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SI9990ACS
Temic Semiconductors
Disk Drive Motor Controller, 1.2A, BICMOS, PQFP64, SQFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SQFP-64 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DISK DRIVE MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |