Part Details for SI9945BDY-T1-GE3. by Vishay Intertechnologies
Overview of SI9945BDY-T1-GE3. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI9945BDY-T1-GE3.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3355
|
Newark | Mosfet, Dual N Channel, 60V, 5.3A, Soic-8, Full Reel, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:5.3A, No. Of Pins:8Pins Rohs Compliant: No |Vishay SI9945BDY-T1-GE3. RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3940 / $0.4330 | Buy Now |
DISTI #
SI9945BDY-T1-GE3.
|
TTI | MOSFETs SO8 N CHAN 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2660 In Stock |
|
$0.5510 | Buy Now |