Part Details for SI9430DY by Vishay Siliconix
Results Overview of SI9430DY by Vishay Siliconix
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI9430DY Information
SI9430DY by Vishay Siliconix is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SI9430DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2884 |
|
RFQ | ||
|
Bristol Electronics | 1125 |
|
RFQ | ||
|
Quest Components | 5800 MA, 20 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET | 1313 |
|
$0.3510 / $1.3500 | Buy Now |
|
Quest Components | 5800 MA, 20 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET | 900 |
|
$0.3375 / $0.8100 | Buy Now |
|
Quest Components | 5800 MA, 20 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET | 168 |
|
$0.6750 / $1.3500 | Buy Now |
|
Quest Components | 5800 MA, 20 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET | 72 |
|
$0.8100 / $1.3500 | Buy Now |
|
Quest Components | 5800 MA, 20 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET | 40 |
|
$0.8100 / $1.3500 | Buy Now |
|
Quest Components | 5800 MA, 20 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET | 16 |
|
$0.5320 / $0.6650 | Buy Now |
|
Quest Components | 5800 MA, 20 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET | 16 |
|
$0.8680 / $1.0850 | Buy Now |
|
ComSIT USA | P-CHANNEL 20-V (D-S) MOSFET Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, P-Chann... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for SI9430DY
SI9430DY CAD Models
SI9430DY Part Data Attributes
|
SI9430DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9430DY
Vishay Siliconix
Transistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI9430DY
This table gives cross-reference parts and alternative options found for SI9430DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9430DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI9430DY-T1 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | SI9430DY vs SI9430DY-T1 |